Part Details for MDH6045C-331MBP3 by Murata Electronics Oy
Overview of MDH6045C-331MBP3 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDH6045C-331MBP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uH 20% 300mA SMD6.3x6mm Power Inductors ROHS | 62 |
|
$0.6131 / $1.0338 | Buy Now |