Part Details for MDH6045C-680MB=P3 by Murata Manufacturing Co Ltd
Overview of MDH6045C-680MB=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDH6045C-680MB=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17592-1-ND
|
DigiKey | FIXED IND 68UH 840MA 200MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5768 / $1.3400 | Buy Now |
DISTI #
MDH6045C-680MB=P3
|
Avnet Americas | Ind Power Wirewound 68uH 20% Ferrite 2524 Emboss T/R (Alt: MDH6045C-680MB=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6160 / $0.6800 | Buy Now |
DISTI #
81-MDH6045C-680MB=P3
|
Mouser Electronics | Power Inductors - SMD 68uH 260mOhms 20 % 840mA AEC-Q200 SUGGESTED ALT LQW15CAR50K00D RoHS: Compliant | 0 |
|
$0.5650 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5340 | Buy Now |
DISTI #
MDH6045C-680MB=P3
|
Avnet Americas | Ind Power Wirewound 68uH 20% Ferrite 2524 Emboss T/R (Alt: MDH6045C-680MB=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6160 / $0.6800 | Buy Now |
Part Details for MDH6045C-680MB=P3
MDH6045C-680MB=P3 CAD Models
MDH6045C-680MB=P3 Part Data Attributes:
|
MDH6045C-680MB=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDH6045C-680MB=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2524 | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |