Part Details for MDKK2020T2R2MMV by TAIYO YUDEN
Overview of MDKK2020T2R2MMV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK2020T2R2MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1490
|
Newark | Inductor, Aec-Q200, Wirewound, 2.2Uh, Inductance:2.2Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Mcoil Md Series, Dc Resistance Max:0.165Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDKK2020T2R2MMV Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
587-MDKK2020T2R2MMVCT-ND
|
DigiKey | FIXED IND 2.2UH 1.35A 165MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$0.2100 / $0.5900 | Buy Now |
DISTI #
MDKK2020T2R2MMV
|
Avnet Americas | Power Inductor Metal 2.2uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDKK2020T2R2MMV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3047 | Buy Now |
DISTI #
963-MDKK2020T2R2MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND2020KKT2R2M RPLCMT PN 2020 2.2uH 165mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.2370 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2456 / $0.2770 | Buy Now |
Part Details for MDKK2020T2R2MMV
MDKK2020T2R2MMV CAD Models
MDKK2020T2R2MMV Part Data Attributes
|
MDKK2020T2R2MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK2020T2R2MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDKK2020T2R2MMV
This table gives cross-reference parts and alternative options found for MDKK2020T2R2MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDKK2020T2R2MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND2020KKT2R2MM | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T2R2MMV vs LSDND2020KKT2R2MM |
LLDND2020KKT2R2MM | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T2R2MMV vs LLDND2020KKT2R2MM |