Part Details for MDL-V-2-1/4-R by Eaton Bussmann
Overview of MDL-V-2-1/4-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-2-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4909
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDL-V-2-1/4-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $6.6500 | Buy Now |
DISTI #
283-MDL-V-2-1/4-R-ND
|
DigiKey | FUSE GLASS 2.25A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9825 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.25A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | 0 |
|
$3.3300 / $4.5200 | Buy Now |
DISTI #
000000000002447509
|
Sager | Cartridge Fuses 250VAC 2-1/4A Axial Lead Min Qty: 4 | 0 |
|
$3.5900 / $4.2200 | Buy Now |