MDM-100PH001F-A174
ITT Interconnect Solutions
Description: D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug,

Overview of MDM-100PH001F-A174 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1743TP-E1-AZ Renesas Electronics Corporation N Channel Power MOSFET
HA17458F-EL-E Renesas Electronics Corporation Operational Amplifiers, SOP, /Embossed Tape
2SA1741(0)-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-45F, /

CAD Models for MDM-100PH001F-A174 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDM-100PH001F-A174 by ITT Interconnect Solutions

MDM-100PH001F-A174
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.394 inch
Body Depth
0.23 inch
Body Length
2.17 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .09
Mounting Option 2
FLOAT MOUNT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDM-100PH001F-A174
    ITT Interconnect Solutions
    D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug,
    VS

Alternate Parts for MDM-100PH001F-A174

This table gives cross-reference parts and alternative options found for MDM-100PH001F-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH001F-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRPM5L-100PCBRR5TC-.150 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDM-100PH001F-A174 vs GRPM5L-100PCBRR5TC-.150
GRPM1L-100PCBRR6TN-.150 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM1L-100PCBRR6TN-.150
GRPM6L-100PCBRR4TC-.140513 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM6L-100PCBRR4TC-.140513
GRPM5L-100PCBRR2TC-.150513 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDM-100PH001F-A174 vs GRPM5L-100PCBRR2TC-.150513
GRPM4L-100PCBRBTC-.172 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM4L-100PCBRBTC-.172
GRPM6L-100PCBRR5N-.190 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM6L-100PCBRR5N-.190
GRPM4L-100PCBRR2TN-.080513 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM4L-100PCBRR2TN-.080513
GRPM4L-100PCBRR3C-.250 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM4L-100PCBRR3C-.250
GRPM4L-100PCBRR3TC-.150513 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM4L-100PCBRR3TC-.150513
GRPM3L-100PCBRR3TN-.080513 D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking Glenair Inc MDM-100PH001F-A174 vs GRPM3L-100PCBRR3TN-.080513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-100PH001F-A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-100PH001F-A174 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-100PH001F-A174 would you like to use for your alert(s)?
  • Please alert me when MDM-100PH001F-A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-100PH001F-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-100PH001F-A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-100PH001F-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-100PH001F-A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-100PH001F-A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: