Part Details for MDM-100SSB1-A172 by ITT Interconnect Solutions
Overview of MDM-100SSB1-A172 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-100SSB1-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100SSB1-A172
|
Avnet Americas | Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Pot Straight Panel Mount - Bulk (Alt: MDM-100SSB1-A172) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$441.3625 / $1,100.0656 | Buy Now |
DISTI #
965-MDM1SSB1172
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$798.6900 | Order Now |
DISTI #
ITTMDM-100SSB1-A172
|
Heilind Electronics | MDM-100SSB1-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.8500 / $1,783.8900 | Buy Now |
DISTI #
ITTMDM-100SSB1-A172
|
Interstate Connecting Components | MDM-100SSB1-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$713.8500 / $1,783.8900 | Buy Now |
Part Details for MDM-100SSB1-A172
MDM-100SSB1-A172 CAD Models
MDM-100SSB1-A172 Part Data Attributes
|
MDM-100SSB1-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SSB1-A172
ITT Interconnect Solutions
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .148,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .148 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Rated Current (Signal) | 3 A | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDM-100SSB1-A172
This table gives cross-reference parts and alternative options found for MDM-100SSB1-A172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SSB1-A172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM3L-100SCBRR3N-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM3L-100SCBRR3N-.110513 |
GRPM6L-100SCBRR2TN-.250 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM6L-100SCBRR2TN-.250 |
GRPM5L-100SCBRR3TC-.250513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SSB1-A172 vs GRPM5L-100SCBRR3TC-.250513 |
GRPM3L-100SCBRR4TC-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM3L-100SCBRR4TC-.110513 |
GRPM2L-100SCBRR6N-.150513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM2L-100SCBRR6N-.150513 |
GRPM3L-100SCBRR3N-.190 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM3L-100SCBRR3N-.190 |
GRPM5L-100SCBRR1N-.172 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SSB1-A172 vs GRPM5L-100SCBRR1N-.172 |
GRPM1L-100SCBRR3N-.250513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM1L-100SCBRR3N-.250513 |
GRPM2L-100SCBRR1TN-.080513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM2L-100SCBRR1TN-.080513 |
GRPM2L-100SCBRR6C-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SSB1-A172 vs GRPM2L-100SCBRR6C-.110513 |