-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MICRO-D PLUG 15POS R/A SLDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3720
|
Newark | D Sub Connector, R/A Plug, 15 Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon MDM-15PCBR-A174-F222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.3600 / $297.0400 | Buy Now |
DISTI #
1003-2448-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
238 In Stock |
|
$275.3492 / $308.2300 | Buy Now |
DISTI #
MDM-15PCBR-A174-F2
|
Avnet Americas | Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-15PCBR-A174-F2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9750 / $376.3825 | Buy Now |
DISTI #
965-DM15PCBRA174F222
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 8 |
|
$275.2900 / $308.1700 | Buy Now |
DISTI #
ITTMDM-15PCBR-A174-F222
|
Heilind Electronics | COMM MICRO SI SZ 15 CRIMP PIN 096512-0977 | Americas - 0 in Stock |
|
$230.7877 / $354.3968 | Buy Now |
|
Onlinecomponents.com | Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Right Angle Through Hole RoHS: Compliant |
25 In Stock 25 On Order |
|
$290.1200 / $329.9400 | Buy Now |
DISTI #
ITTMDM-15PCBR-A174-F222
|
Interstate Connecting Components | COMM MICRO SI SZ 15 CRIMP PIN 096512-0977 | 0 |
|
$230.7877 / $354.3968 | Buy Now |
|
Master Electronics | Connector Micro D Subminiature Plug 15 Position 1.27mm Solder Right Angle Through Hole RoHS: Compliant |
25 In Stock 25 On Order |
|
$290.1200 / $329.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-15PCBR-A174-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PCBR-A174-F222
ITT Interconnect Solutions
CONN MICRO-D PLUG 15POS R/A SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for MDM-15PCBR-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PCBR-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15PH005M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PCBR-A174-F222 vs MDM-15PH005M3-F222 |
MDM-15PH048F | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PCBR-A174-F222 vs MDM-15PH048F |
MDM-15PH002L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PCBR-A174-F222 vs MDM-15PH002L-F222 |
MWDL-15PCBRR5.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PCBR-A174-F222 vs MWDL-15PCBRR5.250 |
MDM-15PH016M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PCBR-A174-F222 vs MDM-15PH016M3-F222 |
MWDL-15PCBRR2T.190 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PCBR-A174-F222 vs MWDL-15PCBRR2T.190 |
MWDL-15PCBRR6M.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PCBR-A174-F222 vs MWDL-15PCBRR6M.250 |
MWDL-15PCBRR4M.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PCBR-A174-F222 vs MWDL-15PCBRR4M.110 |
MDM-15PH004P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PCBR-A174-F222 vs MDM-15PH004P-F222 |
MWDL-15PCBRR3T.125 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PCBR-A174-F222 vs MWDL-15PCBRR3T.125 |