MDM-15PSB-A174
Description: D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,

Overview of MDM-15PSB-A174 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1743TP-E1-AZ Renesas Electronics Corporation N Channel Power MOSFET
HA17458F-EL-E Renesas Electronics Corporation Operational Amplifiers, SOP, /Embossed Tape
2SA1741(0)-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-45F, /

Price & Stock for MDM-15PSB-A174 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 38P1050
Newark Micro-D Sub Conn, Plug, 15Pos/Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Itt Cannon MDM-15PSB-A174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3
  • 1 $168.2000
  • 5 $162.0300
  • 10 $155.8600
  • 25 $150.2600
  • 50 $149.1400
$149.1400 / $168.2000 Buy Now
DISTI # MDM-15PSB-A174-ND
DigiKey CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 1 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $161.7300
  • 10 $149.8660
  • 25 $144.4756
  • 50 $143.3972
$143.3972 / $161.7300 Buy Now
DISTI # 38P1050
Avnet Americas Conn Micro D-Subminiature PIN 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 38P1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk 3 Partner Stock
  • 1 $168.2000
  • 5 $162.0300
  • 10 $155.8600
  • 25 $150.2600
  • 50 $149.1400
$149.1400 / $168.2000 Buy Now
DISTI # MDM-15PSB-A174
Avnet Americas Conn Micro D-Subminiature PIN 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDM-15PSB-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 10 $197.4875
  • 20 $186.8125
  • 30 $176.1375
  • 50 $135.6405
  • 100 $113.3755
  • 500 $88.2495
  • 1,000 $79.2375
$79.2375 / $197.4875 Buy Now
DISTI # 965-MDM-15PSB-A174
Mouser Electronics D-Sub Micro-D Connectors MDM-15PSB-A174 RoHS: Compliant 0
  • 1 $161.7300
  • 10 $149.8700
$149.8700 / $161.7300 Order Now
DISTI # ITTMDM-15PSB-A174
Heilind Electronics MDM SI 15PIN SOLDERPOT 096512-0169 Americas - 5 in Stock
  • 1 $152.7678
  • 5 $139.2882
  • 10 $129.7480
  • 25 $153.7200
  • 50 $147.8077
$129.7480 / $153.7200 Buy Now
Onlinecomponents.com D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Hole .112-.124 - Plug RoHS: Compliant 39 In Stock
  • 1 $152.0100
  • 3 $149.7300
  • 5 $136.5600
  • 8 $134.5100
  • 10 $121.6800
$121.6800 / $152.0100 Buy Now
DISTI # ITTMDM-15PSB-A174
Interstate Connecting Components MDM SI 15PIN SOLDERPOT 096512-0169 17
  • 1 $152.7678
  • 5 $139.2882
  • 10 $129.7480
  • 25 $153.7200
  • 50 $147.8077
$129.7480 / $153.7200 Buy Now
Master Electronics D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Hole .112-.124 - Plug RoHS: Compliant 39 In Stock
  • 1 $152.0100
  • 3 $149.7300
  • 5 $136.5600
  • 8 $134.5100
  • 10 $121.6800
$121.6800 / $152.0100 Buy Now

CAD Models for MDM-15PSB-A174 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDM-15PSB-A174 by ITT Interconnect Solutions

MDM-15PSB-A174
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
1 Day
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.308 inch
Body Depth
0.23 inch
Body Length
0.935 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .091
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
SOLDER
Total Number of Contacts
15
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. MDM-15PSB-A174
    ITT Interconnect Solutions
    D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,
    VS

Related Parts for MDM-15PSB-A174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-15PSB-A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-15PSB-A174 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-15PSB-A174 would you like to use for your alert(s)?
  • Please alert me when MDM-15PSB-A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-15PSB-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-15PSB-A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-15PSB-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-15PSB-A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-15PSB-A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: