There are no models available for this part yet.
Overview of MDM-15PSB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-15PSB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C7594
|
Newark | Micro-D Connector, Plug, 15 Position, Solder, No. Of Contacts:15Contacts, Gender:Plug, Product Range:Mdm Series, Contact Termination Type:Solder, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Itt Cannon MDM-15PSB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1003-1125-ND
|
DigiKey | CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
294 In Stock |
|
$118.0148 / $177.1500 | Buy Now | |
DISTI #
965-MDM-15PSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M SOD RoHS: Not Compliant | 1 |
|
$117.2800 / $135.3300 | Buy Now | |
DISTI #
ITTMDM-15PSB
|
Heilind Electronics | MDM MICRO-D SOLDER C ONNECTOR | Americas - 0 in Stock62 On Order |
|
$80.7507 / $101.5898 | Buy Now | |
Onlinecomponents.com | D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .092 - Plug |
13 In Stock 100 On Order |
|
$84.2100 / $151.0700 | Buy Now | ||
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,PIN,0.050 PITCH,SOLDER TERMINAL,HOLE .087-.098 | 1 |
|
$64.5000 | Buy Now | ||
DISTI #
MDM-15PSB
|
TTI | D-Sub Micro-D Connectors MICRO 15 M SOD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$106.7600 / $133.9800 | Buy Now | |
DISTI #
ITTMDM-15PSB
|
Interstate Connecting Components | MDM MICRO-D SOLDER C ONNECTOR | 0112 On Order |
|
$80.7507 / $101.5898 | Buy Now | |
DISTI #
096512-0031
|
Avnet Abacus | Conn Micro D-Subminiature PIN 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port (Alt: 096512-0031) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S138504308095
|
Chip1Stop | Connector D-Subminiature RoHS: Not Compliant | 238 |
|
$110.2900 / $125.9300 | Buy Now |
CAD Models for MDM-15PSB by ITT Interconnect Solutions
Part Data Attributes for MDM-15PSB by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
0.935 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .091
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Terminal Length
|
0.2 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for MDM-15PSB
This table gives cross-reference parts and alternative options found for MDM-15PSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15PH005M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PSB vs MDM-15PH005M3-F222 |
MDM-15PH048F | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PSB vs MDM-15PH048F |
MDM-15PH002L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PSB vs MDM-15PH002L-F222 |
MWDL-15PCBRR5.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PSB vs MWDL-15PCBRR5.250 |
MDM-15PH016M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PSB vs MDM-15PH016M3-F222 |
MWDL-15PCBRR2T.190 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PSB vs MWDL-15PCBRR2T.190 |
MWDL-15PCBRR6M.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PSB vs MWDL-15PCBRR6M.250 |
MWDL-15PCBRR4M.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PSB vs MWDL-15PCBRR4M.110 |
MDM-15PH004P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PSB vs MDM-15PH004P-F222 |
MWDL-15PCBRR3T.125 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PSB vs MWDL-15PCBRR3T.125 |
Related Parts for MDM-15PSB
-
MDM-15SSBD Type Connectors
-
87499-6Headers and Edge Type Connectors
-
1-87756-7Terminals and Terminal Blocks
-
LF10WBR-C1(03)Assembly Items
-
TAJB476M006RNJFixed Capacitors
-
RT0402FRE0751KLFixed Resistors
-
PT06E-16-26S(SR)Military Circular Connectors
-
DSP8-12ARectifier Diodes
-
ZX62-B-5PA(33)Telecom and Datacom Connectors