There are no models available for this part yet.
Overview of MDM-37SH003M5-F222 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-37SH003M5-F222 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-MDM-37SH003M5-F222-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.3650 | Buy Now | |
DISTI #
MDM-37SH003M5-F222
|
Avnet Americas | Cable Assembly 26AWG 0.457m 37 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-37SH003M5-F222) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$213.7500 / $532.8555 | Buy Now | |
DISTI #
965-MDM37SH3M5F222
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$404.3000 | Order Now | |
DISTI #
ITTMDM-37SH003M5-F222
|
Heilind Electronics | MDM-37SH003M5-F222 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$335.1900 / $816.0900 | Buy Now | |||
DISTI #
ITTMDM-37SH003M5-F222
|
Interstate Connecting Components | MDM-37SH003M5-F222 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$335.1900 / $816.0900 | Buy Now |
CAD Models for MDM-37SH003M5-F222 by ITT Interconnect Solutions
Part Data Attributes for MDM-37SH003M5-F222 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.485 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC-2A
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Terminal Length
|
0.11 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|