Part Details for MDM-9PH260M5-A174 by ITT Interconnect Solutions
Overview of MDM-9PH260M5-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-9PH260M5-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3296
|
Newark | Micros |Itt Cannon MDM-9PH260M5-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6300 / $146.8500 | Buy Now |
DISTI #
MDM-9PH260M5-A174-ND
|
DigiKey | CABLE ASSY D TO MIC D 9POS Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.9460 | Buy Now |
DISTI #
MDM-9PH260M5-A174
|
Avnet Americas | Cable Assembly 26AWG 9 Position Micro D Subminiature Plug - Bulk (Alt: MDM-9PH260M5-A174) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9500 / $166.6665 | Buy Now |
DISTI #
965-096510-0682
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$131.9200 / $141.9400 | Order Now |
DISTI #
ITTMDM-9PH260M5-A174
|
Heilind Electronics | MDM-9PH260M5-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.8800 / $150.1500 | Buy Now |
DISTI #
ITTMDM-9PH260M5-A174
|
Interstate Connecting Components | MDM-9PH260M5-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$115.8800 / $150.1500 | Buy Now |