Part Details for MDM-9PL93M7-A174 by ITT Interconnect Solutions
Overview of MDM-9PL93M7-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-9PL93M7-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7942
|
Newark | Itt Cannon |Itt Cannon MDM-9PL93M7-A174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3200 / $86.8900 | Buy Now |
DISTI #
MDM-9PL93M7-A174-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4013 | Buy Now |
DISTI #
MDM-9PL93M7-A174
|
Avnet Americas | Cable Assembly Coaxial 25AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: MDM-9PL93M7-A174) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6875 / $127.2800 | Buy Now |
DISTI #
965-MDM-9PL93M7-A174
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$92.9900 / $98.1200 | Order Now |
DISTI #
ITTMDM-9PL93M7-A174
|
Heilind Electronics | MDM-9PL93M7-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0700 / $167.7000 | Buy Now |
DISTI #
ITTMDM-9PL93M7-A174
|
Interstate Connecting Components | MDM-9PL93M7-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.0700 / $167.7000 | Buy Now |