Part Details for MDMK3030T1R5MM by TAIYO YUDEN
Overview of MDMK3030T1R5MM by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK3030T1R5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4119-1-ND
|
DigiKey | FIXED IND 1.5UH 2.5A 74 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
963-MDMK3030T1R5MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND3030MKT1R5M RPLCMT PN 3030 1.5uH 74mOhms 2.5Aur RoHS: Compliant | 2000 |
|
$0.2000 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2341 / $0.3565 | Buy Now |
DISTI #
32654708
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.074Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 207 Package Multiple: 1 | Americas - 2789 |
|
$0.1050 / $0.1513 | Buy Now |
Part Details for MDMK3030T1R5MM
MDMK3030T1R5MM CAD Models
MDMK3030T1R5MM Part Data Attributes
|
MDMK3030T1R5MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030T1R5MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK3030T1R5MM
This table gives cross-reference parts and alternative options found for MDMK3030T1R5MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030T1R5MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND3030MKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030T1R5MM vs LBDND3030MKT1R5MM |
MDMK3030T1R5MM8 | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1212 | TAIYO YUDEN | MDMK3030T1R5MM vs MDMK3030T1R5MM8 |
LSDND3030MKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030T1R5MM vs LSDND3030MKT1R5MM |
LMDND3030MKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030T1R5MM vs LMDND3030MKT1R5MM |