Part Details for MDMK3030TR30MM by TAIYO YUDEN
Overview of MDMK3030TR30MM by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK3030TR30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1746
|
Newark | Inductor, smd High Current, metal Core,0,0.3Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK3030TR30MM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
587-4123-1-ND
|
DigiKey | FIXED IND 300NH 4.8A 20 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1706 In Stock |
|
$0.2343 / $0.5700 | Buy Now |
DISTI #
MDMK3030TR30MM
|
Avnet Americas | Power Inductor (SMD), 300 nH, ± 20%, 6.4 A, Unshielded, 9.2 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: MDMK3030TR30MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
963-MDMK3030TR30MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND3030MKTR30M RPLCMT PN 3030 .3uH 20mOhms 5.5Aur RoHS: Compliant | 0 |
|
$0.2000 / $0.5700 | Order Now |
|
Future Electronics | MD Series 3 x 3 mm 0.3 uH ±20% 20 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2341 / $0.3565 | Buy Now |
DISTI #
LMMDMK3030TR30MM
|
Avnet Abacus | Power Inductor (SMD), 300 nH, � 20%, 6.4 A, Unshielded, 9.2 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: LMMDMK3030TR30MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MDMK3030TR30MM
MDMK3030TR30MM CAD Models
MDMK3030TR30MM Part Data Attributes
|
MDMK3030TR30MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030TR30MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK3030TR30MM
This table gives cross-reference parts and alternative options found for MDMK3030TR30MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030TR30MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMDND3030MKTR30MM | General Purpose Inductor, 0.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR30MM vs LMDND3030MKTR30MM |