Part Details for MDMK3030TR33MMV by TAIYO YUDEN
Overview of MDMK3030TR33MMV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK3030TR33MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1499
|
Newark | Inductor, smd High Current, 0.33Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDMK3030TR33MMV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1380 | Buy Now |
DISTI #
MDMK3030TR33MMV-ND
|
DigiKey | FIXED IND 330NH 5.5A 20 MOHM SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3965 | Buy Now |
DISTI #
16AC1499
|
Avnet Americas | Power Inductor Metal 330nH 20% Wirewound Emboss T/R - Product that comes on tape, but is not reeled (Alt: 16AC1499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.5400 | Buy Now |
DISTI #
MDMK3030TR33MMV
|
Avnet Americas | Power Inductor Metal 330nH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK3030TR33MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4991 | Buy Now |
DISTI #
963-MDMK3030TR33MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND3030MKTR33M RPLCMT PN 0.33uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3906 / $0.4402 | Buy Now |
DISTI #
54691608
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 1950 |
|
$0.2075 / $0.2213 | Buy Now |
DISTI #
MDMK3030TR33MMV
|
TTI | Power Inductors - SMD 963-LCDND3030MKTR33M RPLCMT PN 0.33uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3840 / $0.3920 | Buy Now |
Part Details for MDMK3030TR33MMV
MDMK3030TR33MMV CAD Models
MDMK3030TR33MMV Part Data Attributes
|
MDMK3030TR33MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030TR33MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK3030TR33MMV
This table gives cross-reference parts and alternative options found for MDMK3030TR33MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030TR33MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND3030MKTR33MM | General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR33MMV vs LSDND3030MKTR33MM |
LBDND3030MKTR33MM | General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR33MMV vs LBDND3030MKTR33MM |