Part Details for MDMK4040T100MM by TAIYO YUDEN
Overview of MDMK4040T100MM by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK4040T100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1761
|
Newark | Inductor, smd High Current, metal Core,0,10Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK4040T100MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2630 | Buy Now |
DISTI #
587-4125-1-ND
|
DigiKey | FIXED IND 10UH 1.4A 330 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.2188 / $0.6200 | Buy Now |
DISTI #
MDMK4040T100MM
|
Avnet Americas | Ind Power Wirewound 10uH 20% 100KHz Metal 1.4A Embossed T/R - Tape and Reel (Alt: MDMK4040T100MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 | Buy Now |
DISTI #
963-MDMK4040T100MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040MKT100M RPLCMT PN 4040 10uH 330mOhmsur RoHS: Compliant | 0 |
|
$0.2180 / $0.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.3900 | Buy Now |
DISTI #
C1S758100485776
|
Chip1Stop | Inductor Power Wirewound 10uH 20% 1MHz Metal 1.4A 330mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.1360 | Buy Now |
Part Details for MDMK4040T100MM
MDMK4040T100MM CAD Models
MDMK4040T100MM Part Data Attributes
|
MDMK4040T100MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T100MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK4040T100MM
This table gives cross-reference parts and alternative options found for MDMK4040T100MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T100MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND4040MKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T100MM vs LSDND4040MKT100MM |
LMDND4040MKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T100MM vs LMDND4040MKT100MM |
LBDND4040MKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T100MM vs LBDND4040MKT100MM |
MDMK4040T100MMV | General Purpose Inductor, | TAIYO YUDEN | MDMK4040T100MM vs MDMK4040T100MMV |