-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4127-1-ND
|
DigiKey | FIXED IND 1UH 4.5A 360 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1695 In Stock |
|
$0.2188 / $0.4300 | Buy Now |
DISTI #
MDMK4040T1R0MM
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5.1 A, Unshielded, 6.2 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: MDMK4040T1R0MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 | Buy Now |
DISTI #
963-MDMK4040T1R0MM
|
Mouser Electronics | Power Inductors - SMD 963-SDND4040MKT1R0MM RPLCMT PN 4040 1uH 36mOhms 4.5Aur RoHS: Compliant | 2249 |
|
$0.2180 / $0.4300 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 1 uH ±20% 360 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 750 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | 600 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
LMMDMK4040T1R0MM
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 5.1 A, Unshielded, 6.2 A, 4mm x 4mm x 1.2mm (Alt: LMMDMK4040T1R0MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MDMK4040T1R0MM
|
Avnet Asia | Power Inductor (SMD), 1 uH, ? 20%, 5.1 A, Unshielded, 6.2 A, 4mm x 4mm x 1.2mm (Alt: MDMK4040T1R0MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S758100485794
|
Chip1Stop | Inductor Power Wirewound 1uH 20% 1MHz Metal 4.5A 36mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes | 16 |
|
$0.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDMK4040T1R0MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T1R0MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MDMK4040T1R0MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T1R0MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND4040MKT1R0MM | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T1R0MM vs LLDND4040MKT1R0MM |
LMDND4040MKT1R0MM | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T1R0MM vs LMDND4040MKT1R0MM |