There are no models available for this part yet.
Overview of MDMK4040T1R2MF by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDMK4040T1R2MF by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W3638
|
Newark | Inductor, Low Profile Wound, 1.2Uh 20%, T&r Rohs Compliant: Yes |Taiyo Yuden MDMK4040T1R2MF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3080 | Buy Now | |
DISTI #
587-3241-1-ND
|
DigiKey | FIXED IND 1.2UH 3.5A 47 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2890 / $0.6200 | Buy Now | |
DISTI #
MDMK4040T1R2MF
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 1515 T/R - Tape and Reel (Alt: MDMK4040T1R2MF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 | Buy Now | |
DISTI #
963-MDMK4040T1R2MF
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040MKT1R2M RPLCMT PN 4040 1.2uH 47mOhmsur RoHS: Compliant | 1000 |
|
$0.2470 / $0.6100 | Buy Now | |
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 47mOhm DCR 1515 T/R RoHS: Compliant |
2000 In Stock |
|
$0.2559 / $0.3026 | Buy Now | ||
Bristol Electronics | 635 |
|
RFQ | ||||
Quest Components | 508 |
|
$0.4176 / $1.0440 | Buy Now | |||
Master Electronics | Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 47mOhm DCR 1515 T/R RoHS: Compliant |
2000 In Stock |
|
$0.2559 / $0.3026 | Buy Now |
CAD Models for MDMK4040T1R2MF by TAIYO YUDEN
Part Data Attributes for MDMK4040T1R2MF by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
Metal
|
DC Resistance
|
0.047 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
3.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MDMK4040T1R2MF
This table gives cross-reference parts and alternative options found for MDMK4040T1R2MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T1R2MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDND4040MKT1R2MF | General Purpose Inductor, 1.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T1R2MF vs LCDND4040MKT1R2MF |