Part Details for MDMK4040T6R8MM by TAIYO YUDEN
Overview of MDMK4040T6R8MM by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK4040T6R8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1766
|
Newark | Inductor, smd High Current, metal Core,0,6.8Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK4040T6R8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2630 | Buy Now |
DISTI #
587-4135-1-ND
|
DigiKey | FIXED IND 6.8UH 1.6A 230MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2188 / $0.6200 | Buy Now |
DISTI #
MDMK4040T6R8MM
|
Avnet Americas | Ind Power Wirewound 6.8uH 20% 100KHz Metal 1.6A Embossed T/R - Tape and Reel (Alt: MDMK4040T6R8MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 | Buy Now |
DISTI #
963-MDMK4040T6R8MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040MKT6R8M RPLCMT PN 4040 6.8uH 230mOhmsur RoHS: Compliant | 0 |
|
$0.2180 / $0.6200 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8uH 20% 1MHz Metal 1.6A 0.23Ohm DCR 1515 T/R RoHS: Compliant |
2900 In Stock |
|
$0.2256 / $0.4683 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, METAL-CORE, SMD, 1616 | 37 |
|
$0.4000 / $0.4800 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 6.8uH 20% 1MHz Metal 1.6A 0.23Ohm DCR 1515 T/R RoHS: Compliant |
2900 In Stock |
|
$0.2256 / $0.4683 | Buy Now |
Part Details for MDMK4040T6R8MM
MDMK4040T6R8MM CAD Models
MDMK4040T6R8MM Part Data Attributes
|
MDMK4040T6R8MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T6R8MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK4040T6R8MM
This table gives cross-reference parts and alternative options found for MDMK4040T6R8MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T6R8MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND4040MKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T6R8MM vs LBDND4040MKT6R8MM |
LSDND4040MKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T6R8MM vs LSDND4040MKT6R8MM |
MDMK4040T6R8MMV | General Purpose Inductor, | TAIYO YUDEN | MDMK4040T6R8MM vs MDMK4040T6R8MMV |