Part Details for MDMK4040T6R8MMV by TAIYO YUDEN
Overview of MDMK4040T6R8MMV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK4040T6R8MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2529
|
Newark | Inductor, smd High Current, 6.8Uh20% ,t&r |Taiyo Yuden MDMK4040T6R8MMV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4550 | Buy Now |
DISTI #
587-MDMK4040T6R8MMVCT-ND
|
DigiKey | FIXED IND 6.8UH 1.6A 230MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
MDMK4040T6R8MMV
|
Avnet Americas | Power Inductor Metal 6.8uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK4040T6R8MMV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
963-MDMK4040T6R8MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND4040MKT6R8M RPLCMT PN 4040 6.8uH 0.23ohms AEC-Q200 RoHS: Compliant | 1510 |
|
$0.3280 / $0.8700 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 6.8 uH ±20% 230 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3737 / $0.4329 | Buy Now |
Part Details for MDMK4040T6R8MMV
MDMK4040T6R8MMV CAD Models
MDMK4040T6R8MMV Part Data Attributes
|
MDMK4040T6R8MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T6R8MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK4040T6R8MMV
This table gives cross-reference parts and alternative options found for MDMK4040T6R8MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T6R8MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND4040MKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T6R8MMV vs LBDND4040MKT6R8MM |
LSDND4040MKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T6R8MMV vs LSDND4040MKT6R8MM |