Part Details for MDO600-16N1 by IXYS Corporation
Overview of MDO600-16N1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for MDO600-16N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDO600-16N1-ND
|
DigiKey | DIODE GEN PURP 1.6KV 608A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$143.0080 / $152.6900 | Buy Now |
DISTI #
747-MDO600-16N1
|
Mouser Electronics | Diode Modules High Power Diode Modules RoHS: Compliant | 11 |
|
$138.8700 / $152.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$153.5400 | Buy Now |
DISTI #
MDO600-16N1
|
TTI | Diode Modules High Power Diode Modules Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$136.1900 / $151.1600 | Buy Now |
DISTI #
MDO600-16N1
|
TME | Module: diode, single diode, 1.6kV, If: 560A, Y1-CU, Ufmax: 1.01V Min Qty: 1 | 0 |
|
$161.0700 / $194.6200 | RFQ |
Part Details for MDO600-16N1
MDO600-16N1 CAD Models
MDO600-16N1 Part Data Attributes
|
MDO600-16N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDO600-16N1
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 608A, 1600V V(RRM), Silicon, MODULE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Application | HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 15000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 608 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |