-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDP-2 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6670
|
Newark | Double Banana Plug, 15A, Screw, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona MDP-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.7500 / $5.3200 | Buy Now |
DISTI #
70197121
|
RS | Double Banana Plug, Solderless, Red, 15A, Nickel-Plated, MDP Series Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 |
|
$4.5000 | Buy Now |
DISTI #
POMMDP-2
|
Heilind Electronics | DOUBLE BANANA PLUG, RED SOLDERLESS, | Americas - 33 in Stock |
|
$6.1887 / $7.6280 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
POM-MDP-2
|
TME | Connector: 4mm banana, stackable safety shunt, 15A, 5kV, red Min Qty: 1 | 6 |
|
$3.5700 / $3.8200 | Buy Now |
DISTI #
POMMDP-2
|
Interstate Connecting Components | DOUBLE BANANA PLUG, RED SOLDERLESS, | 11 |
|
$6.1887 / $7.6280 | Buy Now |
|
Vyrian | Connectors | 323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDP-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
MDP-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.40 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MDP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDP-5 | Pomona Electronics | $4.8889 | Interconnection Device | MDP-2 vs MDP-5 |
MDP-6 | Pomona Electronics | $4.8889 | Interconnection Device | MDP-2 vs MDP-6 |
MDP-4 | Pomona Electronics | $5.7162 | Interconnection Device | MDP-2 vs MDP-4 |
The recommended torque for the MDP-2 connectors is 10-12 in-lbs (1.1-1.4 Nm).
Yes, the MDP-2 is suitable for high-frequency signals up to 6 GHz. However, it's recommended to use a shielded cable and to keep the cable length as short as possible to minimize signal loss and radiation.
Yes, the MDP-2 is compatible with most Pomona test leads, including the TT and TL series. However, it's recommended to check the compatibility of your specific test leads with the MDP-2 before making a purchase.
The MDP-2 is rated for operation up to 150°C (302°F). However, it's recommended to derate the operating temperature based on the specific application and environment.
Yes, the MDP-2 is designed for high-reliability applications and meets the requirements of MIL-STD-202 and IEC 60512-2. However, it's recommended to consult with a qualified engineer to ensure the MDP-2 meets the specific requirements of your application.