Part Details for MDP2HD4K60S by StarTech
Overview of MDP2HD4K60S by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP2HD4K60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9251
|
Newark | Adapter, Mini Displayport To Hdmi, 1Way Rohs Compliant: Yes |Startech MDP2HD4K60S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6200 / $80.8300 | Buy Now |
DISTI #
5214-MDP2HD4K60S-ND
|
DigiKey | MINI DISPLAYPORT TO HDMI - 4K Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
102 In Stock |
|
$34.3573 / $46.3900 | Buy Now |
|
Neutron USA | MDP2HD4K60S MINI DP TO HDMI M/F CONVERTER 4K 60HZ ADAPTER | 50 |
|
$35.9900 | Buy Now |