Part Details for MDQ-1/100 by Eaton Bussmann
Overview of MDQ-1/100 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDQ-1/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5023
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDQ-1/100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3000 / $68.6200 | Buy Now |
DISTI #
283-MDQ-1/100-ND
|
DigiKey | FUSE GLASS 10MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1460 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL | 0 |
|
$41.6400 / $53.8100 | Buy Now |
DISTI #
000000000002494118
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$45.0100 / $50.4700 | Buy Now |