-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,DIN,10W,24V/.42A,DIN, 85-264VAC,UL/TUV/CE/CUL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7256
|
Newark | Power Supply, Ac-Dc, 24V, 0.42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:24V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-10-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$18.8600 / $20.1200 | Buy Now |
DISTI #
1866-1029-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
779 In Stock |
|
$15.8520 / $17.3700 | Buy Now |
DISTI #
MDR-10-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W - Boxed Product (Development Kits) (Alt: MDR-10-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
709-MDR10-24
|
Mouser Electronics | DIN Rail Power Supplies 10W 24V 0.42A RoHS: Compliant | 341 |
|
$15.2000 / $15.9800 | Buy Now |
DISTI #
70069735
|
RS | Power Supply, AC-DC,24V,0.42A,100-264V In, Enclosed, DIN Rail, PFC,10W, MDR Series | MEAN WELL MDR-10-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 770 |
|
$15.7700 / $17.7200 | Buy Now |
|
Future Electronics | MDR-10 Series 10 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.4000 / $13.0200 | Buy Now |
|
Onlinecomponents.com | AC-DC Industrial DIN rail power supply, Output 24Vdc at 0.42A, plastic case RoHS: Compliant |
429 On Order |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
78958270
|
Verical | AC/DC Power Supply Single-OUT 24V 0.42A 10W 6-Pin Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$14.9466 | Buy Now |
DISTI #
1952986
|
Jameco Electronics | AC to DC DIN-Rail Power Supply 24 Volt 0.42 Amp 10 Watt Min Qty: 1 Container: Each | 169 |
|
$11.2000 / $12.4000 | Buy Now |
DISTI #
MDR-10-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W - Boxed Product (Development Kits) (Alt: MDR-10-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.9000 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-10-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-10-24
Mean Well
PWR SPLY,DIN,10W,24V/.42A,DIN, 85-264VAC,UL/TUV/CE/CUL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |