Part Details for MDR-141-2 by TE Connectivity
Overview of MDR-141-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for MDR-141-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9699
|
Newark | Mdr-141-2=Mdr |Potter&brumfield Te Connectivity MDR-141-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,760.4400 / $6,451.6900 | Buy Now |
DISTI #
MDR-141-2-ND
|
DigiKey | RELAY Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,050.7650 | Buy Now |
DISTI #
1-1393139-4
|
Avnet Americas | Electromechanical Relay 24PDT 440VAC 107Ohm Flange Mount - Bulk (Alt: 1-1393139-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$5,437.8530 / $6,543.8570 | Buy Now |
DISTI #
655-MDR-141-2
|
Mouser Electronics | Industrial Relays MDR RoHS: Compliant | 0 |
|
$6,050.6300 | Order Now |
DISTI #
71707597
|
RS | TE, A&D High Performance Group, Circular Connectors, MDR-141-2=MDR | TE Connectivity MDR-141-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$7,437.3900 / $7,667.4100 | RFQ |
|
Onlinecomponents.com | Rotary Relays | 0 |
|
$5,883.5300 / $6,221.2600 | Buy Now |
DISTI #
1-1393139-4
|
Avnet Americas | Electromechanical Relay 24PDT 440VAC 107Ohm Flange Mount - Bulk (Alt: 1-1393139-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$5,437.8530 / $6,543.8570 | Buy Now |
DISTI #
000000000002651685
|
Sager | Industrial Relays MDR | 0 |
|
Buy Now | |
|
Master Electronics | Rotary Relays | 0 |
|
$5,883.5300 / $6,221.2600 | Buy Now |
Part Details for MDR-141-2
MDR-141-2 CAD Models
MDR-141-2 Part Data Attributes:
|
MDR-141-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDR-141-2
TE Connectivity
POWER/SIGNAL RELAY, 24PDT, MOMENTARY, 17000mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 106.43 mm | |
Body Height | 146.1 mm | |
Body Length or Diameter | 106.43 mm | |
Coil Current(AC)-Max | 0.16 A | |
Coil Current(DC)-Max | 0.16 A | |
Coil Power | 17000 mW | |
Coil Resistance | 107 Ω | |
Coil Voltage(AC)-Max | 440 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Strength Between Coil and Contacts | 1880 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 106.43mm x 106.43mm x 146.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 24 FORM C | |
Relay Function | 24PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |