-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,20W,5V/3A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7264
|
Newark | Power Supply, Ac-Dc, 5V, 3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-20-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$20.0200 / $21.1400 | Buy Now |
DISTI #
1866-1037-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
130 In Stock |
|
$16.4048 / $17.9800 | Buy Now |
DISTI #
MDR-20-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W - Boxed Product (Development Kits) (Alt: MDR-20-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.4000 / $14.1000 | Buy Now |
DISTI #
709-MDR20-5
|
Mouser Electronics | DIN Rail Power Supplies 15W 5V 3A RoHS: Compliant | 533 |
|
$15.4200 / $16.7000 | Buy Now |
DISTI #
70293828
|
RS | Power Supply, AC-DC,5V,3A,100-264V In, Enclosed, DIN Rail, PFC,15W, MDR Series | MEAN WELL MDR-20-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 939 |
|
$16.5100 / $18.3400 | Buy Now |
|
Future Electronics | MDR-20 Series 15 W Output 5 V 3 A Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.1000 / $14.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 5VDC - 3A - 10W - Plastic case. RoHS: Compliant |
360 In Stock |
|
$12.4000 / $14.1000 | Buy Now |
DISTI #
70813286
|
Verical | AC/DC Power Supply Single-OUT 5V 3A 15W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 349 |
|
$14.6816 / $17.3859 | Buy Now |
DISTI #
MDR-20-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W - Boxed Product (Development Kits) (Alt: MDR-20-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.4000 / $14.1000 | Buy Now |
DISTI #
MDR-20-5
|
TME | Power supply: switched-mode, for DIN rail, 15W, 5VDC, 3A, OUT: 1 Min Qty: 1 | 0 |
|
$12.4000 / $14.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-20-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-20-5
Mean Well
PWR SPLY,SW,20W,5V/3A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO AVAILBALE WITH 120 TO 370 VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |