There are no models available for this part yet.
Overview of MDR-5067 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139965-067RDLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage & Server System, 67 Positions, Surface Mount, 0.50mm (0.019in) Pitch. | |
LM5067MW-1/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 14-SOIC | |
LM5067MM-2/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 10-VSSOP -40 to 125 |
Price & Stock for MDR-5067 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-MDR-5067
|
Mouser Electronics | Industrial Relays MDR | 0 |
|
$3,849.5500 | Order Now | |
Onlinecomponents.com | 0 |
|
$3,284.1300 / $3,423.0400 | Buy Now | |||
DISTI #
000000000002651740
|
Sager | Industrial Relays MDR Min Qty: 1 | 0 |
|
$3,260.0500 | Buy Now | |
Master Electronics | 0 |
|
$3,284.1300 / $3,423.0400 | Buy Now |
CAD Models for MDR-5067 by TE Connectivity
Part Data Attributes for MDR-5067 by TE Connectivity
MDR-5067
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MDR-5067TE ConnectivityVS
-