Part Details for MDR-5077 by TE Connectivity
Overview of MDR-5077 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
76745-507-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Price & Stock for MDR-5077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-MDR-5077
|
Mouser Electronics | Industrial Relays MDR RoHS: Not Compliant | 0 |
|
$3,854.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3,799.3200 / $3,963.9400 | Buy Now | |
DISTI #
000000000002651744
|
Sager | Industrial Relays MDR | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,799.3200 / $3,963.9400 | Buy Now |