Part Details for MDR-7025 by TE Connectivity
Overview of MDR-7025 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7025L15JG | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025L17PF8 | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025L20PF | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Price & Stock for MDR-7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-MDR-7025
|
Mouser Electronics | Industrial Relays RLY LTH MED 28VDC 16PDT RoHS: Not Compliant | 0 |
|
$10,205.3900 | Order Now |
|
Onlinecomponents.com | MDR-7025=RLY,LTH,MED,28VDC,16PDT | 0 |
|
$10,302.8400 / $10,619.0200 | Buy Now |
DISTI #
000000000002651772
|
Sager | Industrial Relays RLY LTH MED 28VDC 16PDT | 0 |
|
Buy Now | |
|
Master Electronics | MDR-7025=RLY,LTH,MED,28VDC,16PDT | 0 |
|
$10,302.8400 / $10,619.0200 | Buy Now |
Part Details for MDR-7025
MDR-7025 CAD Models
MDR-7025 Part Data Attributes
|
MDR-7025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDR-7025
TE Connectivity
Power/Signal Relay, 16 Form C, 16PDT-CO, 28VDC (Coil), 21800mW (Coil), 10A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 21800 mW | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 16 FORM C | |
Relay Function | 16PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |