Part Details for MDRR-DT-25-30-F by Littelfuse Inc
Overview of MDRR-DT-25-30-F by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDRR-DT-25-30-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE660-ND
|
DigiKey | SWITCH REED SPDT 180MA 120V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1310 In Stock |
|
$3.0603 / $5.1700 | Buy Now |
DISTI #
934-MDRR-DT25-30F
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 5209 |
|
$2.8400 / $4.7200 | Buy Now |
|
Future Electronics | SWITCH REED SPDT .25A 25-30 A/T RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 970Box |
|
$2.9400 / $3.3500 | Buy Now |
DISTI #
MDRR-DT-25-30-F
|
TTI | Magnetic / Reed Switches SWITCH REED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$3.0100 | Buy Now |
|
NexGen Digital | 199 |
|
RFQ | ||
|
Ozdisan Elektronik | SWITCH REED SPDT 5W 25-30AT THT | 0 |
|
$4.2910 / $4.7201 | RFQ |
Part Details for MDRR-DT-25-30-F
MDRR-DT-25-30-F CAD Models
MDRR-DT-25-30-F Part Data Attributes
|
MDRR-DT-25-30-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDRR-DT-25-30-F
Littelfuse Inc
SWITCH REED SPDT 180MA 120V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 14.73 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | 0.18A@120VAC | |
Contact Current(AC)-Max | 0.18 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 175 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 30 AT | |
Pull-in Value-Min | 25 AT | |
Resonant Frequency-Nom | 11 kHz | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |