Part Details for MDS-030AAC24 AB by Delta Electronics Inc
Overview of MDS-030AAC24 AB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-030AAC24 AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1241-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 30W Min Qty: 1 Lead time: 32 Weeks Container: Box |
96 In Stock |
|
$21.0227 / $25.6900 | Buy Now |
DISTI #
108-MDS-030AAC24AB
|
Mouser Electronics | Wall Mount AC Adapters 30W/24V wall mount adapter (with US duckhead) RoHS: Compliant | 21 |
|
$21.0000 / $25.2100 | Buy Now |
DISTI #
75116206
|
RS | 30W/24V wall mount adapter (with US duckhead) | Delta Electronics MDS-030AAC24 AB RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6600 | RFQ |
|
Future Electronics | 30 W 24 V Single Output Level VI US Duckhead Medical Wall Adapter RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$20.2600 / $21.2700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wall Adapter 24VDC w/US Duckhead, 30W | 50 |
|
$69.2400 | Buy Now |