There are no models available for this part yet.
Overview of MDS-040APS18 BA by Delta Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDS-040APS18 BA by Delta Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH7265
|
Newark | Power Supply, Ac-Dc, 18V, 2.22A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:90V Ac To 264V Ac, Product Range:Mds Series Rohs Compliant: Yes |Delta Electronics/power MDS-040APS18 BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$15.3000 / $16.4800 | Buy Now |