Part Details for MDS-060AAS12 BA by Eltek
Overview of MDS-060AAS12 BA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-060AAS12 BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDS-060AAS12 BA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: MDS-060AAS12 BA) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$42.4160 | Buy Now |