There are no models available for this part yet.
Overview of MDS-060AAS19 BA by Delta Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDS-060AAS19 BA by Delta Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH7269
|
Newark | Adapter, Ac-Dc, 19V, 3.15A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:19V, Output Current - Output 1:3.15A, Output Voltage - Output 2:-, Product Range:Mds Seriesrohs Compliant: Yes |Delta Electronics/power MDS-060AAS19 BA RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$45.9700 / $50.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$45.9700 / $50.3300 | Buy Now |