Part Details for MDS-060BAS12 AB by Delta Power
Overview of MDS-060BAS12 AB by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-060BAS12 AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9717
|
Newark | 60W/12V Adapter, 2 Pin C8 Socket, 4 Pin Din (Lock) |Delta Electronics/power MDS-060BAS12 AB RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6000 / $51.3800 | Buy Now |