There are no models available for this part yet.
Overview of MDS-065APS18 BA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDS-065APS18 BA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-1017-ND
|
DigiKey | AC/DC CONVERTER 18V 65W Min Qty: 1 Lead time: 32 Weeks Container: Box |
52 In Stock |
|
$18.9287 / $23.4000 | Buy Now | |
DISTI #
108-MDS-065APS18BA
|
Mouser Electronics | Switching Power Supplies 65W/18V power supply RoHS: Compliant | 116 |
|
$19.2600 / $21.8700 | Buy Now | |
DISTI #
75116264
|
RS | 65W/18V power supply | Delta Electronics MDS-065APS18 BA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3400 | RFQ | |
Future Electronics | MDS Series 65 W 18 V 2 x 4" Open Frame Medical Power Supply RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$20.4000 / $21.4200 | Buy Now | ||
Neutron USA | Switching Power Supply 18V 65W 2.0 X 4.0 X 1.2", Open Frame Medi, Input: 90-264Vac | 50 |
|
$89.1100 | Buy Now |