Part Details for MDS-090AAS19 BA by Eltek
Overview of MDS-090AAS19 BA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-090AAS19 BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDS-090AAS19 BA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 19V 4.7A 90W (Alt: MDS-090AAS19 BA) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |