Part Details for MDS-100 by Jonard Tools
Overview of MDS-100 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2951
|
Newark | Slitting Tool, Microduct Sleeve, 5", Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Slitting The Sheaths Off Microduct Bundles, Product Range:- Rohs Compliant: Na |Jonard Tools MDS-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.9500 | Buy Now |
DISTI #
40-MDS-100-ND
|
DigiKey | MICRODUCT SHEATH SLITTING TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$10.9500 / $12.4700 | Buy Now |
DISTI #
801-MDS-100
|
Mouser Electronics | Other Tools Microduct Sleeve Slitting Tool RoHS: Compliant | 0 |
|
$10.9500 | Order Now |
DISTI #
73777385
|
RS | Microduct Sleeve Slitting Tool | Jonard MDS-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$8.6000 / $11.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9500 / $12.7700 | Buy Now | |
DISTI #
4128516
|
element14 Asia-Pacific | SLITTING TOOL, MICRODUCT SLEEVE, 5" RoHS: Not Compliant Min Qty: 1 Container: Each | 16 |
|
$11.8704 | Buy Now |
DISTI #
4128516
|
Farnell | SLITTING TOOL, MICRODUCT SLEEVE, 5" RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 24 |
|
$11.8505 | Buy Now |