Part Details for MDS-300ADB48 AB by Delta Electronics Inc
Overview of MDS-300ADB48 AB by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-300ADB48 AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-MDS-300ADB48AB-ND
|
DigiKey | 300W/48V ENCLOSED POWER MEDICAL Min Qty: 1 Lead time: 32 Weeks Container: Box |
32 In Stock |
|
$135.8364 / $154.9000 | Buy Now |
DISTI #
75116240
|
RS | 300W/48V Enclosed power supply wo Remote ON/OFF | Delta Electronics MDS-300ADB48 AB RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$154.7200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$122.5800 | Buy Now |