Part Details for MDS-400AUS19BA by Delta Fan
Overview of MDS-400AUS19BA by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-400AUS19BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 19V 15.8(Convection)A/21.1(Forced Air)A 400W 11-Pin Carton RoHS: Compliant |
14 In Stock |
|
$131.5600 / $140.2300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 19V 15.8(Convection)A/21.1(Forced Air)A 400W 11-Pin Carton RoHS: Compliant |
14 In Stock |
|
$131.5600 / $140.2300 | Buy Now |