Part Details for MDS-G4012 by Moxa Inc
Overview of MDS-G4012 by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G40-12-140LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. | |
59132-G40-12-155LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch | |
59112-G40-12-140 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. |
Price & Stock for MDS-G4012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71989510
|
RS | Ethernet Switch, 12 Ports, Gigabit, Modular, DIN Rail, Redundant Power | Moxa MDS-G4012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,506.5100 | RFQ |
|
Neutron USA | Managed Ethernet switch, 4 fixed Gb ports, 2 slots for optional, 4-port GE/FE modules, 2 slots for isolated power modules, up to 12 Gb ports, -10 to 60°C Op temp | 2 |
|
$2,381.7500 | Buy Now |