There are no models available for this part yet.
Overview of MDS01N-12N by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDS01N-12N by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-MDS01N-12N-ND
|
DigiKey | 1W, I/P:24VDC, O/P:12VDC@84MA, SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1400 | Buy Now | |
DISTI #
709-MDS01N-12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24Vin 12Vout 0-84mA SIP7 Medical Unregulated RoHS: Compliant | 0 |
|
$5.6200 / $5.9900 | Order Now | |
DISTI #
75103211
|
RS | DC-DC Converter, Medical, 1W, SIP7, 1 Out, 21.6-26.4Vin, 12Vout, MDS01-N Series | MEAN WELL MDS01N-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 / $7.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.2000 | Buy Now | ||
Onlinecomponents.com | DC-DC Converter - 1W - 12VDC@84mA - Input: 24VDC - SIP RoHS: Compliant |
20 On Order |
|
$4.1600 / $4.8500 | Buy Now | ||
DISTI #
MDS01N-12N
|
TME | Converter: DC/DC, 1W, SIP7, MDS01-N, OUT: 1 Min Qty: 1 | 0 |
|
$4.6000 / $5.1600 | RFQ | |
DISTI #
000000000007214375
|
Sager | 1W, I/P:24VDC, O/P:12VDC@84mA, SIP Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now | |
Master Electronics | DC-DC Converter - 1W - 12VDC@84mA - Input: 24VDC - SIP RoHS: Compliant |
20 On Order |
|
$4.1600 / $4.8500 | Buy Now |