Part Details for MDS024T-P120-5535 by Mega Electronics Inc
Overview of MDS024T-P120-5535 by Mega Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS024T-P120-5535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3020
|
Newark | Adapter, Ac-Dc, 1 O/P, 12V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mega Electronics MDS024T-P120-5535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$12.7800 | Buy Now |