There are no models available for this part yet.
Overview of MDS06G-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MDS06G-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-MDS06G-12-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$20.3000 | Buy Now | |
DISTI #
MDS06G-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.5A 6W Through Hole 8-Pin DIP Tube - Boxed Product (Development Kits) (Alt: MDS06G-12) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.5200 | Buy Now | |
DISTI #
709-MDS06G-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 12V 0-500mA 6W DIP Med RoHS: Compliant | 29 |
|
$16.2700 / $17.9800 | Buy Now | |
DISTI #
75114731
|
RS | DC-DC Converter, Medical, 6W, DIP24, 1 Out, 18-75Vin, 12Vout, MDS06 Series | MEAN WELL MDS06G-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8400 / $20.7100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$16.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.1200 / $15.3000 | Buy Now | ||
DISTI #
MDS06G-12
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 0 |
|
$18.4000 / $21.2800 | RFQ | |
DISTI #
000000000007164393
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin 12V 0-500mA 6W DIP Med Min Qty: 1 | 0 |
|
$13.7500 / $15.7100 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.1200 / $15.3000 | Buy Now |
CAD Models for MDS06G-12 by Mean Well
Part Data Attributes for MDS06G-12 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EAC, IEC , EN
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P8
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OVER LOAD
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
12.7 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
280 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|