Part Details for MDS4310D by Amphenol Positronic
Overview of MDS4310D by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MDS4310D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7429
|
Newark | Mds4310D |Positronic MDS4310D RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.0400 | Buy Now |
DISTI #
276-MDS4310D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$3.0100 / $5.5600 | Order Now |
DISTI #
POSMDS4310D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMDS4310D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MDS4310D
MDS4310D CAD Models
MDS4310D Part Data Attributes
|
MDS4310D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MDS4310D
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Terminal Length | 0.17 inch | |
Terminal Type | SOLDER |