Part Details for MDS4312D/AA by Amphenol Positronic
Overview of MDS4312D/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for MDS4312D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7433
|
Newark | Mds4312D/Aa |Positronic MDS4312D/AA Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
2899-MDS4312D/AA-ND
|
DigiKey | MDS4312D/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$2.6600 / $3.4600 | Buy Now |
DISTI #
276-MDS4312D/AA
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
$2.6600 / $3.4600 | Order Now |
DISTI #
POSMDS4312D/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMDS4312D/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |