MDS4312D
Amphenol Positronic
Description: Wire Terminal

Overview of MDS4312D by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MDS4312D by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 46AJ7432
Newark Mds4312D |Positronic MDS4312D RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.8400
  • 100 $3.6100
$3.6100 / $3.8400 Buy Now
DISTI # 3937-MDS4312D-ND
DigiKey D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $6.6400
  • 100 $5.8727
  • 250 $5.4182
  • 500 $4.9273
  • 1,000 $4.5818
$4.5818 / $6.6400 Buy Now
DISTI # 276-MDS4312D
Mouser Electronics D-Sub Contacts RoHS: Not Compliant 25
  • 1 $7.6700
  • 10 $6.9400
  • 25 $6.5600
  • 100 $6.0800
  • 250 $5.4400
  • 500 $5.1200
  • 1,000 $4.4800
$4.4800 / $7.6700 Buy Now
DISTI # POSMDS4312D
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSMDS4312D
Interstate Connecting Components   0
Buy Now

CAD Models for MDS4312D by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDS4312D by Amphenol Positronic

MDS4312D
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Amphenol
Additional Feature
CONTACT FINISH: GOLD FLASH OVER NICKEL
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
COPPER ALLOY
Mating Contacts
MULTIPLE MATING PARTS AVAILABLE
Military Connector Accessory Name
CONTACT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Type
SOLDER
Want to compare parts?
  1. MDS4312D
    Amphenol Positronic
    Wire Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDS4312D by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDS4312D by Amphenol Positronic

Select Manufacturer
Which Manufacturer of MDS4312D would you like to use for your alert(s)?
  • Please alert me when MDS4312D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDS4312D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDS4312D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDS4312D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDS4312D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDS4312D by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: