There are no models available for this part yet.
Overview of MDS6500AL03RL by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDS6500AL03RL by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108-MDS6500AL03RL-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.3A 30V Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0465 | Buy Now | |
DISTI #
611-MDS6500AL03RL
|
Mouser Electronics | Detector Switches Micro Snap-acting Detect Switch RoHS: Compliant | 0 |
|
$1.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.2600 | Buy Now | ||
DISTI #
000000000005593073
|
Sager | Detector Switches Micro Snap-acting Detect Switch Min Qty: 500 | 0 |
|
$1.3300 | Buy Now |
CAD Models for MDS6500AL03RL by C&K
Part Data Attributes for MDS6500AL03RL by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
22 Weeks
|
Actuator Length
|
0.276 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
STRAIGHT LEVER
|
Body Breadth
|
2.6924 mm
|
Body Height
|
6.4008 mm
|
Body Length or Diameter
|
8.2042 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
0.3A@30VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Insulator Material
|
POLYAMIDE
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
0.4893 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
3
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Length
|
0.118 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for MDS6500AL03RL
This table gives cross-reference parts and alternative options found for MDS6500AL03RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS6500AL03RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS6500AL03LS | SNAP ACTING/LIMIT SWITCH | C&K | MDS6500AL03RL vs MDS6500AL03LS |