There are no models available for this part yet.
Overview of MDS6500AL03SL by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDS6500AL03SL by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-MDS6500AL03SL
|
Mouser Electronics | Detector Switches Micro Snap-acting Detect Switch RoHS: Compliant | 0 |
|
$1.4500 / $1.6600 | Order Now | |
DISTI #
000000000005769785
|
Sager | Detector Switches Micro Snap-acting Detect Switch | 0 |
|
Buy Now |
CAD Models for MDS6500AL03SL by C&K
Part Data Attributes for MDS6500AL03SL by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
22 Weeks
|
Actuator Length
|
0.276 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
STRAIGHT LEVER
|
Body Breadth
|
2.6924 mm
|
Body Height
|
6.4008 mm
|
Body Length or Diameter
|
8.2042 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
0.3A@30VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Insulator Material
|
POLYAMIDE
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Force-Max
|
0.4893 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for MDS6500AL03SL
This table gives cross-reference parts and alternative options found for MDS6500AL03SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS6500AL03SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS6500AL03SR | SNAP ACTING/LIMIT SWITCH | C&K | MDS6500AL03SL vs MDS6500AL03SR |
MDS6500AL03CR | SNAP ACTING/LIMIT SWITCH | C&K | MDS6500AL03SL vs MDS6500AL03CR |
MDS6500AL03BL | SNAP ACTING/LIMIT SWITCH | C&K | MDS6500AL03SL vs MDS6500AL03BL |